
1210PC683KAT1A | |
---|---|
DigiKey Part Number | 478-5566-2-ND - Tape & Reel (TR) 478-5566-1-ND - Cut Tape (CT) 478-5566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210PC683KAT1A |
Description | CAP CER 0.068UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210PC683KAT1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.76000 | $4.76 |
10 | $2.94800 | $29.48 |
50 | $2.22680 | $111.34 |
100 | $1.86720 | $186.72 |
500 | $1.63070 | $815.35 |
1,000 | $1.51534 | $1,515.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.36898 | $5,475.92 |