
C1210C683K5RACTU | |
---|---|
DigiKey Part Number | 399-C1210C683K5RACTUTR-ND - Tape & Reel (TR) 399-C1210C683K5RACTUCT-ND - Cut Tape (CT) 399-C1210C683K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C683K5RACTU |
Description | CAP CER 0.068UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C683K5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.35000 | $4.35 |
10 | $2.53700 | $25.37 |
50 | $1.76540 | $88.27 |
100 | $1.39670 | $139.67 |
500 | $1.34332 | $671.66 |
1,000 | $1.32879 | $1,328.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.12587 | $4,503.48 |
8,000 | $1.10915 | $8,873.20 |
12,000 | $1.03700 | $12,444.00 |
20,000 | $1.03242 | $20,648.40 |
28,000 | $0.96209 | $26,938.52 |
40,000 | $0.95953 | $38,381.20 |