1210J0500683KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.96713
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.96713
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.64772
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.21089
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.30185
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $6.56117
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $6.55324
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $8.01652
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $2.75927
Datasheet

Direct


KEMET
In Stock: 7,275
Unit Price: $4.35000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $1.21482
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.69069
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.65561
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.31054
Datasheet
1210 (3225 Metric) 2,00mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J0500683KXT

DigiKey Part Number
1210J0500683KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J0500683KXT
Description
CAP CER 0.068UF 50V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J0500683KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.64772$5,295.44
Manufacturers Standard Package