Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM31VR71C334JU | |
|---|---|
DigiKey Part Number | 478-KGM31VR71C334JUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM31VR71C334JU |
Description | CAP CER 0.33UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.048" (1.22mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12063C334JAT2P | KYOCERA AVX | 0 | 12063C334JAT2P-ND | $0.98317 | Upgrade |
| KGM31MR71E334JU | KYOCERA AVX | 7,118 | 478-KGM31MR71E334JUCT-ND | $3.54000 | Upgrade |
| KGM31PR71H334JU | KYOCERA AVX | 10,040 | 478-KGM31PR71H334JUCT-ND | $4.03000 | Upgrade |
| KGM31VR71C334JL | KYOCERA AVX | 14,930 | 478-KGM31VR71C334JLCT-ND | $2.96000 | Parametric Equivalent |
| 1206J0160334JXT | Knowles Syfer | 0 | 1206J0160334JXT-ND | $2.75628 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.77029 | $3,081.16 |







