0.33 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
1206-J

KGM31PR71H334JU

DigiKey Part Number
478-KGM31PR71H334JUTR-ND - Tape & Reel (TR)
478-KGM31PR71H334JUCT-ND - Cut Tape (CT)
478-KGM31PR71H334JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31PR71H334JU
Description
CAP CER 0.33UF 50V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.33 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31PR71H334JU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,040
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.03000$4.03
10$2.44200$24.42
50$1.82520$91.26
100$1.63440$163.44
500$1.31346$656.73
1,000$1.21440$1,214.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.06588$4,263.52
8,000$1.01070$8,085.60
12,000$0.98306$11,796.72
20,000$0.95242$19,048.40
28,000$0.93451$26,166.28
40,000$0.91728$36,691.20
Manufacturers Standard Package