1206J0250334JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.50391
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.50391
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $11.81602
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $11.60287
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $11.59520
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $2.95743
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.98443
Datasheet

Direct


KEMET
In Stock: 7,134
Unit Price: $6.26000
Datasheet

Direct


KYOCERA AVX
In Stock: 7,350
Unit Price: $3.38000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.32915
Datasheet

Upgrade


KEMET
In Stock: 7,333
Unit Price: $6.26000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.93522
Datasheet

Upgrade


YAGEO
In Stock: 11,950
Unit Price: $2.39000
Datasheet

Upgrade


YAGEO
In Stock: 1,040
Unit Price: $2.39000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10,660
Unit Price: $3.87000
Datasheet
1206 (3216 Metric) 1,60mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J0250334JXT

DigiKey Part Number
1206J0250334JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J0250334JXT
Description
CAP CER 0.33UF 25V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.33 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J0250334JXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.50391$6,259.77
Manufacturers Standard Package