


CC1206JRX7R9BB334 | |
---|---|
DigiKey Part Number | 311-4449-2-ND - Tape & Reel (TR) 311-4449-1-ND - Cut Tape (CT) 311-4449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRX7R9BB334 |
Description | CAP CER 0.33UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRX7R9BB334 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.42100 | $14.21 |
50 | $1.03620 | $51.81 |
100 | $0.90400 | $90.40 |
500 | $0.71714 | $358.57 |
1,000 | $0.65548 | $655.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.56305 | $2,252.20 |
8,000 | $0.52012 | $4,160.96 |
12,000 | $0.47935 | $5,752.20 |
20,000 | $0.47685 | $9,537.00 |
28,000 | $0.43715 | $12,240.20 |
40,000 | $0.43577 | $17,430.80 |
48,000 | $0.43511 | $20,885.28 |