
KGM31MR71E334JU | |
|---|---|
DigiKey Part Number | 478-KGM31MR71E334JUTR-ND - Tape & Reel (TR) 478-KGM31MR71E334JUCT-ND - Cut Tape (CT) 478-KGM31MR71E334JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31MR71E334JU |
Description | CAP CER 0.33UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31MR71E334JU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.11300 | $21.13 |
| 50 | $1.56380 | $78.19 |
| 100 | $1.39680 | $139.68 |
| 500 | $1.11336 | $556.68 |
| 1,000 | $1.02604 | $1,026.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.89508 | $3,580.32 |
| 8,000 | $0.84641 | $6,771.28 |
| 12,000 | $0.82205 | $9,864.60 |
| 20,000 | $0.79505 | $15,901.00 |
| 28,000 | $0.77926 | $21,819.28 |
| 40,000 | $0.76408 | $30,563.20 |

