
KGM31VR71C334JL | |
|---|---|
DigiKey Part Number | 478-KGM31VR71C334JLTR-ND - Tape & Reel (TR) 478-KGM31VR71C334JLCT-ND - Cut Tape (CT) 478-KGM31VR71C334JLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31VR71C334JL |
Description | CAP CER 0.33UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31VR71C334JL Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.048" (1.22mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C334J4RACTU | KEMET | 3,800 | 399-C1206C334J4RACTUCT-ND | $6.58000 | Direct |
| C1206C334J3RACTU | KEMET | 7,124 | 399-C1206C334J3RACTUCT-ND | $6.58000 | Upgrade |
| C1206C334J5RACTU | KEMET | 6,262 | 399-14684-1-ND | $6.58000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $2.03100 | $20.31 |
| 50 | $1.42400 | $71.20 |
| 100 | $1.22090 | $122.09 |
| 500 | $0.91554 | $457.77 |
| 1,000 | $0.77307 | $773.07 |
| 2,500 | $0.73237 | $1,830.92 |
| 5,000 | $0.69169 | $3,458.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.66420 | $9,963.00 |
| 30,000 | $0.63501 | $19,050.30 |
| 45,000 | $0.62039 | $27,917.55 |
| 75,000 | $0.60418 | $45,313.50 |
| 105,000 | $0.59470 | $62,443.50 |

