Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



KGM31TCG2A332JU | |
|---|---|
DigiKey Part Number | 478-KGM31TCG2A332JUTR-ND - Tape & Reel (TR) 478-KGM31TCG2A332JUCT-ND - Cut Tape (CT) 478-KGM31TCG2A332JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31TCG2A332JU |
Description | CAP CER 3300PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31TCG2A332JU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31TCG2A332FU | KYOCERA AVX | 4,485 | 478-KGM31TCG2A332FUCT-ND | $9.04000 | Upgrade |
| KGM31TCG2A332GU | KYOCERA AVX | 7,650 | 478-KGM31TCG2A332GUCT-ND | $7.89000 | Upgrade |
| C1206C332J1GACTU | KEMET | 8,557 | 399-C1206C332J1GACTUCT-ND | $5.10000 | Direct |
| GRM3195C2A332JA01D | Murata Electronics | 8,722 | 490-3351-1-ND | $4.11000 | Direct |
| VJ1206A332JXBCW1BC | Vishay Vitramon | 0 | VJ1206A332JXBCW1BC-ND | $0.96516 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.91600 | $19.16 |
| 50 | $1.41080 | $70.54 |
| 100 | $1.25620 | $125.62 |
| 500 | $0.99596 | $497.98 |
| 1,000 | $0.91571 | $915.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.79549 | $3,181.96 |
| 8,000 | $0.75084 | $6,006.72 |
| 12,000 | $0.72847 | $8,741.64 |
| 20,000 | $0.70368 | $14,073.60 |
| 28,000 | $0.68919 | $19,297.32 |
| 40,000 | $0.67525 | $27,010.00 |







