

C3216C0G2E332J085AA | |
|---|---|
DigiKey Part Number | 445-2332-2-ND - Tape & Reel (TR) 445-2332-1-ND - Cut Tape (CT) 445-2332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2E332J085AA |
Description | CAP CER 3300PF 250V C0G 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2E332J085AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.24100 | $12.41 |
| 50 | $0.89280 | $44.64 |
| 100 | $0.78760 | $78.76 |
| 500 | $0.60904 | $304.52 |
| 1,000 | $0.55413 | $554.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.45839 | $1,833.56 |
| 8,000 | $0.42874 | $3,429.92 |
| 12,000 | $0.41389 | $4,966.68 |
| 20,000 | $0.39744 | $7,948.80 |
| 28,000 | $0.38782 | $10,858.96 |
| 40,000 | $0.37857 | $15,142.80 |


