
GRM3195C2A332JA01D | |
|---|---|
DigiKey Part Number | 490-3351-2-ND - Tape & Reel (TR) 490-3351-1-ND - Cut Tape (CT) 490-3351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM3195C2A332JA01D |
Description | CAP CER 3300PF 100V C0G/NP0 1206 |
Customer Reference | |
Detailed Description | 3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM3195C2A332JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $2.48300 | $24.83 |
| 50 | $1.85140 | $92.57 |
| 100 | $1.65910 | $165.91 |
| 500 | $1.33370 | $666.85 |
| 1,000 | $1.23323 | $1,233.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.05172 | $4,206.88 |
| 8,000 | $0.99735 | $7,978.80 |
| 12,000 | $0.97012 | $11,641.44 |
| 20,000 | $0.93995 | $18,799.00 |
| 28,000 | $0.92231 | $25,824.68 |
| 40,000 | $0.90533 | $36,213.20 |

