

C3216C0G2J332J160AA | |
|---|---|
DigiKey Part Number | 445-2345-2-ND - Tape & Reel (TR) 445-2345-1-ND - Cut Tape (CT) 445-2345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2J332J160AA |
Description | CAP CER 3300PF 630V C0G 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2J332J160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.84200 | $18.42 |
| 50 | $1.35500 | $67.75 |
| 100 | $1.20530 | $120.53 |
| 500 | $0.95320 | $476.60 |
| 1,000 | $0.87543 | $875.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.78832 | $1,576.64 |
| 4,000 | $0.73722 | $2,948.88 |
| 6,000 | $0.71165 | $4,269.90 |
| 10,000 | $0.68332 | $6,833.20 |
| 14,000 | $0.66675 | $9,334.50 |
| 20,000 | $0.65082 | $13,016.40 |

