1206 (3216 Metric) 1,52mm P Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31TCG2A332FU

DigiKey Part Number
478-KGM31TCG2A332FUTR-ND - Tape & Reel (TR)
478-KGM31TCG2A332FUCT-ND - Cut Tape (CT)
478-KGM31TCG2A332FUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31TCG2A332FU
Description
CAP CER 3300PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3300 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31TCG2A332FU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,674
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.84000$7.84
10$4.99900$49.99
50$3.88520$194.26
100$3.54210$354.21
500$2.96142$1,480.71
1,000$2.78195$2,781.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.68687$5,373.74
4,000$2.44402$9,776.08
6,000$2.43491$14,609.46
10,000$2.42449$24,244.90
14,000$2.39152$33,481.28
20,000$2.35277$47,055.40
24,000$2.33442$56,026.08
Manufacturers Standard Package