KGM21NR72D222KM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.83843
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,901
Unit Price: $2.72000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.98056
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 33,526
Unit Price: $2.30000
Datasheet

Direct


Knowles Syfer
In Stock: 3,000
Unit Price: $5.84000
Datasheet

Direct


KEMET
In Stock: 7,094
Unit Price: $2.72000
Datasheet

Direct


YAGEO
In Stock: 1,415
Unit Price: $1.07000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 71,701
Unit Price: $0.82000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.78341
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.78341
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.78341
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.78341
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.78341
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.78341
Datasheet
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR72D222KM

DigiKey Part Number
478-KGM21NR72D222KMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM21NR72D222KM
Description
CAP CER 2200PF 200V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR72D222KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.45452$6,817.80
Manufacturers Standard Package