KGM21NR72E222KT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.83843
Datasheet

Direct


KEMET
In Stock: 20,633
Unit Price: $1.98000
Datasheet

Direct


TDK Corporation
In Stock: 31,321
Unit Price: $1.15000
Datasheet

Direct


Murata Electronics
In Stock: 17,454
Unit Price: $2.39000
Datasheet

Direct


Taiyo Yuden
In Stock: 8,000
Unit Price: $1.48000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.06063
Datasheet
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR72E222KT

DigiKey Part Number
478-KGM21NR72E222KTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM21NR72E222KT
Description
CAP CER 2200PF 250V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR72E222KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.98056$3,922.24
Manufacturers Standard Package