Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar
Similar
Similar

0805J2500222JXT | |
|---|---|
DigiKey Part Number | 0805J2500222JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805J2500222JXT |
Description | CAP CER 2200PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J2500222JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J5000222JXT | Knowles Syfer | 0 | 0805J5000222JXT-ND | $1.96310 | Upgrade |
| 0805J6300222JXT | Knowles Syfer | 0 | 0805J6300222JXT-ND | $1.96310 | Upgrade |
| 0805J2500222JDT | Knowles Syfer | 0 | 0805J2500222JDT-ND | $2.96615 | Parametric Equivalent |
| 0805Y2500222JDT | Knowles Syfer | 0 | 0805Y2500222JDT-ND | $3.39764 | Parametric Equivalent |
| C0805C222JARACTU | KEMET | 0 | 399-C0805C222JARACTUTR-ND | $1.05928 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.96310 | $5,889.30 |





