


CC0805JRX7RYBB222 | |
---|---|
DigiKey Part Number | 13-CC0805JRX7RYBB222TR-ND - Tape & Reel (TR) 13-CC0805JRX7RYBB222CT-ND - Cut Tape (CT) 13-CC0805JRX7RYBB222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRX7RYBB222 |
Description | CAP CER 2200PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRX7RYBB222 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
10 | $0.74100 | $7.41 |
50 | $0.52360 | $26.18 |
100 | $0.45690 | $45.69 |
500 | $0.34460 | $172.30 |
1,000 | $0.31002 | $310.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.25824 | $1,032.96 |
8,000 | $0.23902 | $1,912.16 |
12,000 | $0.22939 | $2,752.68 |
20,000 | $0.21874 | $4,374.80 |
28,000 | $0.21251 | $5,950.28 |
40,000 | $0.20652 | $8,260.80 |
48,000 | $0.20369 | $9,777.12 |
96,000 | $0.19413 | $18,636.48 |
100,000 | $0.19362 | $19,362.00 |