0805 (2012 Metric) 1,30mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J2000222KXT

DigiKey Part Number
1608-0805J2000222KXTTR-ND - Tape & Reel (TR)
1608-0805J2000222KXTCT-ND - Cut Tape (CT)
1608-0805J2000222KXTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805J2000222KXT
Description
CAP CER 2200PF 200V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J2000222KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.84000$5.84
10$3.68000$36.80
50$2.81200$140.60
100$2.54530$254.53
500$2.09472$1,047.36
1,000$1.95543$1,955.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.78341$5,350.23
6,000$1.69921$10,195.26
9,000$1.65704$14,913.36
15,000$1.61029$24,154.35
21,000$1.58297$33,242.37
30,000$1.55668$46,700.40
36,000$1.54421$55,591.56
Manufacturers Standard Package