
KGM21NR72D222KT | |
---|---|
DigiKey Part Number | 478-KGM21NR72D222KTTR-ND - Tape & Reel (TR) 478-KGM21NR72D222KTCT-ND - Cut Tape (CT) 478-KGM21NR72D222KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR72D222KT |
Description | CAP CER 2200PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR72D222KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.35000 | $13.50 |
50 | $0.98120 | $49.06 |
100 | $0.86680 | $86.68 |
500 | $0.67602 | $338.01 |
1,000 | $0.61699 | $616.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.41335 | $1,653.40 |
8,000 | $0.39242 | $3,139.36 |
12,000 | $0.39055 | $4,686.60 |
20,000 | $0.38843 | $7,768.60 |
28,000 | $0.38716 | $10,840.48 |
40,000 | $0.38591 | $15,436.40 |
48,000 | $0.38530 | $18,494.40 |