Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM21NR72A332KM | |
|---|---|
DigiKey Part Number | 478-KGM21NR72A332KMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21NR72A332KM |
Description | CAP CER 3300PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR72A332KM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051C332JA12A | KYOCERA AVX | 0 | 08051C332JA12A-ND | $8.73534 | Upgrade |
| KGM21AR72D332JU | KYOCERA AVX | 0 | 478-KGM21AR72D332JUTR-ND | $0.60411 | Upgrade |
| KGM21AR72D332KU | KYOCERA AVX | 17,371 | 478-KGM21AR72D332KUCT-ND | $2.38000 | Upgrade |
| KGM21AR72E332JU | KYOCERA AVX | 0 | 478-KGM21AR72E332JUTR-ND | $0.97931 | Upgrade |
| KGM21NR72A332JM | KYOCERA AVX | 0 | 478-KGM21NR72A332JMTR-ND | $0.32160 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.17943 | $2,691.45 |






