KGM21BCG2A220KM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 2,807
Unit Price: $3.68000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11
Unit Price: $3.51000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.98000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.60459
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.40292
Datasheet

Upgrade


KYOCERA AVX
In Stock: 31,587
Unit Price: $1.55000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,183
Unit Price: $2.53000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.30296
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $8.06111
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 5,644
Unit Price: $1.14000
Datasheet

Direct


KEMET
In Stock: 5,035
Unit Price: $1.96000
Datasheet

Upgrade


KEMET
In Stock: 3,065
Unit Price: $4.82000
Datasheet

Upgrade


KEMET
In Stock: 3,554
Unit Price: $5.47000
Datasheet

Upgrade


KEMET
In Stock: 135,427
Unit Price: $1.23000
Datasheet
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG2A220KM

DigiKey Part Number
478-KGM21BCG2A220KMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM21BCG2A220KM
Description
CAP CER 22PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG2A220KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.17955$2,693.25
Manufacturers Standard Package