
KGM21BCG2A220KT | |
---|---|
DigiKey Part Number | 478-KGM21BCG2A220KTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A220KTCT-ND - Cut Tape (CT) 478-KGM21BCG2A220KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A220KT |
Description | CAP CER 22PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A220KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.14000 | $1.14 |
10 | $0.63700 | $6.37 |
50 | $0.44920 | $22.46 |
100 | $0.39050 | $39.05 |
500 | $0.29196 | $145.98 |
1,000 | $0.26165 | $261.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.21158 | $846.32 |
8,000 | $0.20079 | $1,606.32 |
12,000 | $0.19113 | $2,293.56 |
20,000 | $0.18557 | $3,711.40 |
28,000 | $0.18002 | $5,040.56 |
40,000 | $0.17469 | $6,987.60 |
48,000 | $0.17217 | $8,264.16 |
96,000 | $0.16467 | $15,808.32 |