
KGM21BCG2D220KT | |
---|---|
DigiKey Part Number | 478-KGM21BCG2D220KTTR-ND - Tape & Reel (TR) 478-KGM21BCG2D220KTCT-ND - Cut Tape (CT) 478-KGM21BCG2D220KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2D220KT |
Description | CAP CER 22PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2D220KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.53000 | $2.53 |
10 | $1.51900 | $15.19 |
50 | $1.10940 | $55.47 |
100 | $0.98350 | $98.35 |
500 | $0.77198 | $385.99 |
1,000 | $0.70670 | $706.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.62115 | $2,484.60 |
8,000 | $0.58411 | $4,672.88 |
12,000 | $0.56557 | $6,786.84 |
20,000 | $0.54502 | $10,900.40 |
28,000 | $0.53301 | $14,924.28 |
40,000 | $0.52146 | $20,858.40 |
48,000 | $0.51598 | $24,767.04 |
96,000 | $0.49754 | $47,763.84 |
100,000 | $0.49656 | $49,656.00 |