
C0805C220J1GACTU | |
---|---|
DigiKey Part Number | 399-C0805C220J1GACTUTR-ND - Tape & Reel (TR) 399-C0805C220J1GACTUCT-ND - Cut Tape (CT) 399-C0805C220J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C220J1GACTU |
Description | CAP CER 22PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C220J1GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.69100 | $6.91 |
50 | $0.47080 | $23.54 |
100 | $0.32520 | $32.52 |
500 | $0.20926 | $104.63 |
1,000 | $0.17378 | $173.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.14200 | $568.00 |