KGM15AR71C393KT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 3,877
Unit Price: $2.55000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,480
Unit Price: $2.55000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,581
Unit Price: $2.30000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9,330
Unit Price: $2.55000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 91,550
Unit Price: $0.99000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $3.69458
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.50410
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $1.34215
Datasheet

Direct


KEMET
In Stock: 60,184
Unit Price: $0.82000
Datasheet

Direct


YAGEO
In Stock: 36,507
Unit Price: $0.82000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 10,411
Unit Price: $0.82000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.20324
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.17442
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.34215
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71C393KT

DigiKey Part Number
478-KGM15AR71C393KTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15AR71C393KT
Description
CAP CER 0.039UF 16V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.039 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71C393KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.48537$1,941.48
Manufacturers Standard Package