0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C393K4RACTU

DigiKey Part Number
399-C0603C393K4RACTUTR-ND - Tape & Reel (TR)
399-C0603C393K4RACTUCT-ND - Cut Tape (CT)
399-C0603C393K4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C393K4RACTU
Description
CAP CER 0.039UF 16V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.039 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C393K4RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60,214
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.37000$3.70
50$0.25180$12.59
100$0.21650$21.65
500$0.15740$78.70
1,000$0.13912$139.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.11185$447.40
8,000$0.09786$782.88
12,000$0.09288$1,114.56
20,000$0.09112$1,822.40
28,000$0.08785$2,459.80
40,000$0.08471$3,388.40
48,000$0.08323$3,995.04
96,000$0.07849$7,535.04
Manufacturers Standard Package