
KGM15AR71C393JT | |
---|---|
DigiKey Part Number | 478-KGM15AR71C393JTTR-ND - Tape & Reel (TR) 478-KGM15AR71C393JTCT-ND - Cut Tape (CT) 478-KGM15AR71C393JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71C393JT |
Description | CAP CER 0.039UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71C393JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.48600 | $14.86 |
50 | $1.08380 | $54.19 |
100 | $0.96070 | $96.07 |
500 | $0.75294 | $376.47 |
1,000 | $0.68882 | $688.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.63122 | $2,524.88 |
8,000 | $0.59371 | $4,749.68 |
12,000 | $0.57491 | $6,898.92 |
20,000 | $0.55409 | $11,081.80 |
28,000 | $0.54192 | $15,173.76 |
40,000 | $0.53022 | $21,208.80 |
48,000 | $0.52467 | $25,184.16 |
96,000 | $0.50598 | $48,574.08 |
100,000 | $0.50499 | $50,499.00 |