
KGM15BR71E393KT | |
---|---|
DigiKey Part Number | 478-KGM15BR71E393KTTR-ND - Tape & Reel (TR) 478-KGM15BR71E393KTCT-ND - Cut Tape (CT) 478-KGM15BR71E393KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR71E393KT |
Description | CAP CER 0.039UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR71E393KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.34700 | $13.47 |
50 | $0.98040 | $49.02 |
100 | $0.86710 | $86.71 |
500 | $0.67576 | $337.88 |
1,000 | $0.61689 | $616.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.53920 | $2,156.80 |
8,000 | $0.50577 | $4,046.16 |
12,000 | $0.48903 | $5,868.36 |
20,000 | $0.47049 | $9,409.80 |
28,000 | $0.45965 | $12,870.20 |
40,000 | $0.44922 | $17,968.80 |
48,000 | $0.44428 | $21,325.44 |
96,000 | $0.42764 | $41,053.44 |
100,000 | $0.42676 | $42,676.00 |