
CL10B393KO8NNNC | |
---|---|
DigiKey Part Number | 1276-2057-2-ND - Tape & Reel (TR) 1276-2057-1-ND - Cut Tape (CT) 1276-2057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B393KO8NNNC |
Description | CAP CER 0.039UF 16V X7R 0603 |
Customer Reference | |
Detailed Description | 0.039 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B393KO8NNNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.37800 | $3.78 |
50 | $0.26120 | $13.06 |
100 | $0.22420 | $22.42 |
500 | $0.16290 | $81.45 |
1,000 | $0.14419 | $144.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.11610 | $464.40 |
8,000 | $0.10573 | $845.84 |
12,000 | $0.10053 | $1,206.36 |
20,000 | $0.09478 | $1,895.60 |
28,000 | $0.09142 | $2,559.76 |
40,000 | $0.08818 | $3,527.20 |
48,000 | $0.08665 | $4,159.20 |
96,000 | $0.08150 | $7,824.00 |
100,000 | $0.08123 | $8,123.00 |