KGM15AR71A823KT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 7,455
Unit Price: $2.88000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 80,174
Unit Price: $1.07000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 22,006
Unit Price: $2.06000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,780
Unit Price: $3.29000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.71694
Datasheet

Direct


KEMET
In Stock: 1,448
Unit Price: $2.88000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.24116
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.20919
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.52153
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.48059
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.52153
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.48059
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.42142
Datasheet

Upgrade


KEMET
In Stock: 3,942
Unit Price: $3.78000
Datasheet
0.082 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71A823KT

DigiKey Part Number
478-KGM15AR71A823KTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15AR71A823KT
Description
CAP CER 0.082UF 10V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.082 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71A823KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15AR71C823JTKYOCERA AVX7,455478-KGM15AR71C823JTCT-ND$2.88000Upgrade
KGM15AR71C823KTKYOCERA AVX80,174478-KGM15AR71C823KTCT-ND$1.07000Upgrade
KGM15BR71H823JTKYOCERA AVX22,006478-KGM15BR71H823JTCT-ND$2.06000Upgrade
KGM15BR71H823KTKYOCERA AVX2,780478-KGM15BR71H823KTCT-ND$3.29000Upgrade
0603ZC823KAZ2AKYOCERA AVX0478-KGF15AR71A823KTTR-ND$0.71694Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.57612$2,304.48
Manufacturers Standard Package