


C0603C823K8RACTU | |
|---|---|
DigiKey Part Number | 399-17417-2-ND - Tape & Reel (TR) 399-17417-1-ND - Cut Tape (CT) 399-17417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C823K8RACTU |
Description | CAP CER 0.082UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C823K8RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.69071 | $2,762.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.68500 | $16.85 |
| 50 | $1.23980 | $61.99 |
| 100 | $1.10170 | $110.17 |
| 500 | $0.86968 | $434.84 |
| 1,000 | $0.79806 | $798.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.80900 | $18.09 |
| 50 | $1.30400 | $65.20 |
| 100 | $1.14770 | $114.77 |
| 500 | $0.88134 | $440.67 |
| 1,000 | $0.79831 | $798.31 |

