0.082 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71C823JT

DigiKey Part Number
478-KGM15AR71C823JTTR-ND - Tape & Reel (TR)
478-KGM15AR71C823JTCT-ND - Cut Tape (CT)
478-KGM15AR71C823JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71C823JT
Description
CAP CER 0.082UF 16V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.082 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
cms-datasheet
 cms-datasheet
EDA/CAD Models
KGM15AR71C823JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,455
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
Quantitycms-unit-priceExt Price
1$2.88000$2.88
10$1.73500$17.35
50$1.27100$63.55
100$1.12960$112.96
500$0.89122$445.61
1,000$0.81763$817.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
4,000$0.70724$2,828.96
8,000$0.66623$5,329.84
12,000$0.64570$7,748.40
20,000$0.62295$12,459.00
28,000$0.60965$17,070.20
40,000$0.59686$23,874.40
Manufacturers Standard Package