
KGM15ACG1E151JT | |
---|---|
DigiKey Part Number | 478-KGM15ACG1E151JTTR-ND - Tape & Reel (TR) 478-KGM15ACG1E151JTCT-ND - Cut Tape (CT) 478-KGM15ACG1E151JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1E151JT |
Description | CAP CER 150PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1E151JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $0.92800 | $9.28 |
50 | $0.66340 | $33.17 |
100 | $0.58220 | $58.22 |
500 | $0.44422 | $222.11 |
1,000 | $0.40193 | $401.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.34523 | $1,380.92 |
8,000 | $0.32123 | $2,569.84 |
12,000 | $0.30921 | $3,710.52 |
20,000 | $0.29589 | $5,917.80 |
28,000 | $0.28810 | $8,066.80 |
40,000 | $0.28062 | $11,224.80 |
48,000 | $0.27707 | $13,299.36 |
96,000 | $0.26513 | $25,452.48 |
100,000 | $0.26449 | $26,449.00 |