KGM15ACG1E151GT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $8.74650
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.78484
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,668
Unit Price: $3.38000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 39,349
Unit Price: $1.48000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 12,714
Unit Price: $1.07000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 24,025
Unit Price: $7.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,990
Unit Price: $2.22000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $1.56081
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.94465
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.94465
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.56081
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.94465
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.56081
Datasheet

Upgrade


Knowles Syfer
In Stock: 4,000
Unit Price: $8.89000
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1E151GT

DigiKey Part Number
478-KGM15ACG1E151GTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15ACG1E151GT
Description
CAP CER 150PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 pF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1E151GT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.80328$3,213.12
Manufacturers Standard Package