0603J0630151GCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.24665
Datasheet

Upgrade


Knowles Syfer
In Stock: 2,730
Unit Price: $9.62000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.71801
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $3.40119
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $3.85015
Datasheet

Upgrade


KEMET
In Stock: 17,980
Unit Price: $9.21000
Datasheet

Upgrade


KEMET
In Stock: 7,200
Unit Price: $5.34000
Datasheet

Upgrade


YAGEO
In Stock: 30
Unit Price: $1.89000
Datasheet

Upgrade


YAGEO
In Stock: 6,072
Unit Price: $1.40000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 22,989
Unit Price: $7.32000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,659
Unit Price: $2.38000
Datasheet
150 pF ±2% 63V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0630151GCT

DigiKey Part Number
0603J0630151GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0630151GCT
Description
CAP CER 150PF 63V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
150 pF ±2% 63V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0630151GCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.71801$6,872.04
Manufacturers Standard Package