0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C151J3GACTU

DigiKey Part Number
399-C0603C151J3GACTUTR-ND - Tape & Reel (TR)
399-C0603C151J3GACTUCT-ND - Cut Tape (CT)
399-C0603C151J3GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C151J3GACTU
Description
CAP CER 150PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C151J3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 833
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.98000$1.98
10$1.16900$11.69
50$0.84460$42.23
100$0.74500$74.50
500$0.57592$287.96
1,000$0.53096$530.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.51843$2,073.72
8,000$0.42028$3,362.24
12,000$0.40255$4,830.60
20,000$0.38865$7,773.00
28,000$0.37712$10,559.36
40,000$0.36810$14,724.00
48,000$0.36383$17,463.84
96,000$0.35768$34,337.28
100,000$0.34867$34,867.00
Manufacturers Standard Package