
KGM15AR71H151JT | |
---|---|
DigiKey Part Number | 478-KGM15AR71H151JTTR-ND - Tape & Reel (TR) 478-KGM15AR71H151JTCT-ND - Cut Tape (CT) 478-KGM15AR71H151JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71H151JT |
Description | CAP CER 150PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71H151JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.39500 | $3.95 |
50 | $0.27160 | $13.58 |
100 | $0.23380 | $23.38 |
500 | $0.17040 | $85.20 |
1,000 | $0.15089 | $150.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.12418 | $496.72 |
8,000 | $0.11318 | $905.44 |
12,000 | $0.10768 | $1,292.16 |
20,000 | $0.10159 | $2,031.80 |
28,000 | $0.09803 | $2,744.84 |
40,000 | $0.09460 | $3,784.00 |
48,000 | $0.09298 | $4,463.04 |
96,000 | $0.08752 | $8,401.92 |
100,000 | $0.08724 | $8,724.00 |