
KGM15ACG2A151JT | |
---|---|
DigiKey Part Number | 478-KGM15ACG2A151JTTR-ND - Tape & Reel (TR) 478-KGM15ACG2A151JTCT-ND - Cut Tape (CT) 478-KGM15ACG2A151JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A151JT |
Description | CAP CER 150PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A151JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.63400 | $6.34 |
50 | $0.44120 | $22.06 |
100 | $0.38360 | $38.36 |
500 | $0.30426 | $152.13 |
1,000 | $0.25684 | $256.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.19572 | $782.88 |
8,000 | $0.18498 | $1,479.84 |
12,000 | $0.17531 | $2,103.72 |
20,000 | $0.17419 | $3,483.80 |
28,000 | $0.16493 | $4,618.04 |
40,000 | $0.16429 | $6,571.60 |
48,000 | $0.16398 | $7,871.04 |
96,000 | $0.16010 | $15,369.60 |
100,000 | $0.15965 | $15,965.00 |