Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KGM05AR71C682KN | |
|---|---|
DigiKey Part Number | 478-KGM05AR71C682KNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM05AR71C682KN |
Description | CAP CER 6800PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71C682KN Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05AR71C682KH | KYOCERA AVX | 26,979 | 478-KGM05AR71C682KHCT-ND | $17.00000 | Parametric Equivalent |
| 0402B682K160CT | Walsin Technology Corporation | 0 | 1292-0402B682K160CTTR-ND | $0.45220 | Parametric Equivalent |
| 885012205030 | Würth Elektronik | 9,760 | 732-7525-1-ND | $17.00000 | Parametric Equivalent |
| AC0402KRX7R7BB682 | YAGEO | 0 | AC0402KRX7R7BB682-ND | $1.73900 | Parametric Equivalent |
| C0402C682K4RACTU | KEMET | 61,562 | 399-C0402C682K4RACTUCT-ND | $60.00000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.05712 | $2,856.00 |









