6800 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71C682KH

DigiKey Part Number
478-KGM05AR71C682KHTR-ND - Tape & Reel (TR)
478-KGM05AR71C682KHCT-ND - Cut Tape (CT)
478-KGM05AR71C682KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71C682KH
Description
CAP CER 6800PF 16V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71C682KH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C682J3RACTUKEMET10,857399-C0402C682J3RACTUCT-ND$3.70000Upgrade
C0402C682J5RACTUKEMET7,734399-C0402C682J5RACTUCT-ND$3.70000Upgrade
C0402C682K3RACTUKEMET23,944399-C0402C682K3RACTUCT-ND$2.06000Upgrade
C0402C682K5RALTUKEMET16,765399-C0402C682K5RALTUCT-ND$2.88000Upgrade
C1005X8R1H682K050BBTDK8,171445-8845-1-ND$1.48000Upgrade
In-Stock: 26,979
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.28000$2.80
50$0.18740$9.37
100$0.16030$16.03
500$0.11444$57.22
1,000$0.10030$100.30
2,500$0.08554$213.85
5,000$0.07669$383.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06941$694.10
20,000$0.06343$1,268.60
30,000$0.06043$1,812.90
50,000$0.05712$2,856.00
70,000$0.05518$3,862.60
100,000$0.05332$5,332.00
Manufacturers Standard Package