


C0402C682K3RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C682K3RACTUTR-ND - Tape & Reel (TR) 399-C0402C682K3RACTUCT-ND - Cut Tape (CT) 399-C0402C682K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C682K3RACTU |
Description | CAP CER 6800PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C682K3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.20000 | $12.00 |
| 50 | $0.86320 | $43.16 |
| 100 | $0.75970 | $75.97 |
| 500 | $0.58668 | $293.34 |
| 1,000 | $0.53333 | $533.33 |
| 2,500 | $0.47714 | $1,192.85 |
| 5,000 | $0.44332 | $2,216.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.41547 | $4,154.70 |
| 20,000 | $0.39256 | $7,851.20 |
| 30,000 | $0.38109 | $11,432.70 |
| 50,000 | $0.36837 | $18,418.50 |
| 70,000 | $0.36094 | $25,265.80 |
| 100,000 | $0.35378 | $35,378.00 |

