Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402B682K160CT | |
|---|---|
DigiKey Part Number | 1292-0402B682K160CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402B682K160CT |
Description | CAP CER 6800PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B682K160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012205030 | Würth Elektronik | 9,760 | 732-7525-1-ND | $0.82000 | Parametric Equivalent |
| AC0402KRX7R7BB682 | YAGEO | 0 | AC0402KRX7R7BB682-ND | $0.08603 | Parametric Equivalent |
| C0402C682K4RACTU | KEMET | 60,562 | 399-C0402C682K4RACTUCT-ND | $2.96000 | Parametric Equivalent |
| C0402C682K4RALTU | KEMET | 0 | 399-C0402C682K4RALTUTR-ND | $0.95683 | Parametric Equivalent |
| C0402C682K4REC | KEMET | 0 | C0402C682K4REC-ND | $0.17340 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02237 | $223.70 |









