Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0402C682K4RALTU | |
|---|---|
DigiKey Part Number | 399-C0402C682K4RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C682K4RALTU |
Description | CAP CER 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C682K4RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C682K4RACTU | KEMET | 61,562 | 399-C0402C682K4RACTUCT-ND | $2.96000 | Parametric Equivalent |
| C0402C682K4REC | KEMET | 0 | C0402C682K4REC-ND | $0.17340 | Parametric Equivalent |
| C0402C682K4REC7411 | KEMET | 0 | C0402C682K4REC7411-ND | $0.07892 | Parametric Equivalent |
| C0402C682K4RECAUTO | KEMET | 4,283 | 399-C0402C682K4RECAUTOCT-ND | $1.15000 | Parametric Equivalent |
| C0402C682K4RECAUTO7411 | KEMET | 0 | C0402C682K4RECAUTO7411-ND | $0.12047 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.95683 | $9,568.30 |










