6800 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012205030

DigiKey Part Number
732-7525-2-ND - Tape & Reel (TR)
732-7525-1-ND - Cut Tape (CT)
732-7525-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012205030
Description
CAP CER 6800PF 16V X7R 0402
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012205030 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C682K4RACTUKEMET61,562399-C0402C682K4RACTUCT-ND$1.42000Parametric Equivalent
C0402C682K4RECAUTOKEMET4,283399-C0402C682K4RECAUTOCT-ND$0.55000Parametric Equivalent
CGJ2B2X7R1C682K050BATDK1,315445-8088-1-ND$0.43000Parametric Equivalent
KGM05AR71C682KHKYOCERA AVX26,979478-KGM05AR71C682KHCT-ND$0.39000Parametric Equivalent
KGM05AR71C682KNKYOCERA AVX0478-KGM05AR71C682KNTR-ND$0.02737Parametric Equivalent
In-Stock: 9,760
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.21400$2.14
50$0.14140$7.07
100$0.11920$11.92
500$0.08386$41.93
1,000$0.07309$73.09
2,500$0.06170$154.25
5,000$0.05490$274.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04931$493.10
20,000$0.04473$894.60
30,000$0.04243$1,272.90
50,000$0.03989$1,994.50
70,000$0.03841$2,688.70
100,000$0.03698$3,698.00
Manufacturers Standard Package