Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KGM05ACG1H220FN | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1H220FNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H220FN |
Description | CAP CER 22PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H220FN Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025A220F4T2A | KYOCERA AVX | 11,299 | 478-KAM05ACG1H220FHCT-ND | $2.22000 | Parametric Equivalent |
| 04025A220F4T4A | KYOCERA AVX | 0 | 478-KAM05ACG1H220FNTR-ND | $0.37721 | Parametric Equivalent |
| 04025U220F4T2A | KYOCERA AVX | 0 | 478-KAQ05ACG1H220FHTR-ND | $0.70855 | Parametric Equivalent |
| KGM05ACG1H220FH | KYOCERA AVX | 36,091 | 478-KGM05ACG1H220FHCT-ND | $4.28000 | Parametric Equivalent |
| 0402N220F500CT | Walsin Technology Corporation | 234,429 | 1292-1280-1-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.97638 | $48,819.00 |













