
CC0402FPNPO9BN220 | |
|---|---|
DigiKey Part Number | 13-CC0402FPNPO9BN220TR-ND - Tape & Reel (TR) 13-CC0402FPNPO9BN220CT-ND - Cut Tape (CT) 13-CC0402FPNPO9BN220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402FPNPO9BN220 |
Description | CAP CER 22PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402FPNPO9BN220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.41900 | $4.19 |
| 50 | $0.28940 | $14.47 |
| 100 | $0.24910 | $24.91 |
| 500 | $0.18136 | $90.68 |
| 1,000 | $0.16065 | $160.65 |
| 2,500 | $0.13884 | $347.10 |
| 5,000 | $0.12576 | $628.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.09225 | $4,612.50 |
| 100,000 | $0.08690 | $8,690.00 |
| 150,000 | $0.08422 | $12,633.00 |
| 250,000 | $0.08125 | $20,312.50 |
| 350,000 | $0.07951 | $27,828.50 |
| 500,000 | $0.07785 | $38,925.00 |

