
0402N220F500CT | |
---|---|
DigiKey Part Number | 1292-1280-2-ND - Tape & Reel (TR) 1292-1280-1-ND - Cut Tape (CT) 1292-1280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N220F500CT |
Description | CAP CER 22PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N220F500CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.18100 | $1.81 |
50 | $0.11860 | $5.93 |
100 | $0.09960 | $9.96 |
500 | $0.06964 | $34.82 |
1,000 | $0.06051 | $60.51 |
2,500 | $0.05087 | $127.17 |
5,000 | $0.04511 | $225.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03608 | $360.80 |
20,000 | $0.03564 | $712.80 |
30,000 | $0.03457 | $1,037.10 |
50,000 | $0.03243 | $1,621.50 |
70,000 | $0.03117 | $2,181.90 |
100,000 | $0.03110 | $3,110.00 |