AC Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402FRNPO9BN220

DigiKey Part Number
13-AC0402FRNPO9BN220TR-ND - Tape & Reel (TR)
13-AC0402FRNPO9BN220CT-ND - Cut Tape (CT)
13-AC0402FRNPO9BN220DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402FRNPO9BN220
Description
CAP CER 22PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0402FRNPO9BN220 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,263
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.62600$6.26
50$0.43960$21.98
100$0.38110$38.11
500$0.26984$134.92
1,000$0.25437$254.37
2,500$0.22384$559.60
5,000$0.20503$1,025.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.18957$1,895.70
Manufacturers Standard Package