


CQ0402FRNPO9BN220 | |
|---|---|
DigiKey Part Number | 13-CQ0402FRNPO9BN220TR-ND - Tape & Reel (TR) 13-CQ0402FRNPO9BN220CT-ND - Cut Tape (CT) 13-CQ0402FRNPO9BN220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402FRNPO9BN220 |
Description | CAP CER 22PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402FRNPO9BN220 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.90400 | $9.04 |
| 50 | $0.64120 | $32.06 |
| 100 | $0.56070 | $56.07 |
| 500 | $0.42636 | $213.18 |
| 1,000 | $0.38485 | $384.85 |
| 2,500 | $0.34122 | $853.05 |
| 5,000 | $0.31495 | $1,574.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.27938 | $2,793.80 |
| 20,000 | $0.26244 | $5,248.80 |
| 30,000 | $0.25397 | $7,619.10 |
| 50,000 | $0.24457 | $12,228.50 |
| 70,000 | $0.23908 | $16,735.60 |
| 100,000 | $0.23380 | $23,380.00 |

